Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM0335C1E120GA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E120GA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E120GA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E120GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E120GA16D |
Description | CAP CER 12PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E120GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17400 | kr.1.74 |
| 50 | kr.0.11700 | kr.5.85 |
| 100 | kr.0.09970 | kr.9.97 |
| 500 | kr.0.07022 | kr.35.11 |
| 1.000 | kr.0.06128 | kr.61.28 |
| 2.500 | kr.0.05185 | kr.129.62 |
| 5.000 | kr.0.04621 | kr.231.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03813 | kr.571.95 |
| 30.000 | kr.0.03484 | kr.1,045.20 |
| 45.000 | kr.0.03319 | kr.1,493.55 |
| 75.000 | kr.0.03136 | kr.2,352.00 |
| 105.000 | kr.0.03030 | kr.3,181.50 |
| 150.000 | kr.0.02927 | kr.4,390.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



