0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ43DR72E224KXJ1L

DigiKey Part Number
490-5603-2-ND - Tape & Reel (TR)
490-5603-1-ND - Cut Tape (CT)
490-5603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ43DR72E224KXJ1L
Description
CAP CER 0.22UF 250V X7R 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ43DR72E224KXJ1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.08000kr.5.08
10kr.3.19600kr.31.96
50kr.2.44980kr.122.49
100kr.2.22030kr.222.03
500kr.1.83256kr.916.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.66376kr.1,663.76
2.000kr.1.56799kr.3,135.98
3.000kr.1.52001kr.4,560.03
5.000kr.1.46684kr.7,334.20
7.000kr.1.43575kr.10,050.25
10.000kr.1.40586kr.14,058.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.08000
Unit Price with VAT:kr.6.35000