Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ32ER71C226KE01L

DigiKey Part Number
490-10560-2-ND - Tape & Reel (TR)
490-10560-1-ND - Cut Tape (CT)
490-10560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ32ER71C226KE01L
Description
CAP CER 22UF 16V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ32ER71C226KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.033
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.34600kr.43.46
50kr.3.39720kr.169.86
100kr.3.10400kr.310.40
500kr.2.60876kr.1,304.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.50464kr.2,504.64
2.000kr.2.37597kr.4,751.94
3.000kr.2.31155kr.6,934.65
5.000kr.2.24013kr.11,200.65
7.000kr.2.19836kr.15,388.52
10.000kr.2.15821kr.21,582.10
12.000kr.2.13917kr.25,670.04
24.000kr.2.07506kr.49,801.44
25.000kr.2.07165kr.51,791.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500