4.7 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ32EL81E475KA01L

DigiKey Part Number
490-16465-2-ND - Tape & Reel (TR)
490-16465-1-ND - Cut Tape (CT)
490-16465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ32EL81E475KA01L
Description
CAP CER 4.7UF 25V X8L 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ32EL81E475KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.27000kr.5.27
10kr.3.33700kr.33.37
50kr.2.56300kr.128.15
100kr.2.32510kr.232.51
500kr.1.92322kr.961.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.74761kr.1,747.61
2.000kr.1.64833kr.3,296.66
3.000kr.1.59858kr.4,795.74
5.000kr.1.54347kr.7,717.35
7.000kr.1.51126kr.10,578.82
10.000kr.1.48028kr.14,802.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.27000
Unit Price with VAT:kr.6.58750