
GCJ32EL81E475KA01L | |
|---|---|
DigiKey Part Number | 490-16465-2-ND - Tape & Reel (TR) 490-16465-1-ND - Cut Tape (CT) 490-16465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32EL81E475KA01L |
Description | CAP CER 4.7UF 25V X8L 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32EL81E475KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.3.33700 | kr.33.37 |
| 50 | kr.2.56300 | kr.128.15 |
| 100 | kr.2.32510 | kr.232.51 |
| 500 | kr.1.92322 | kr.961.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.74761 | kr.1,747.61 |
| 2.000 | kr.1.64833 | kr.3,296.66 |
| 3.000 | kr.1.59858 | kr.4,795.74 |
| 5.000 | kr.1.54347 | kr.7,717.35 |
| 7.000 | kr.1.51126 | kr.10,578.82 |
| 10.000 | kr.1.48028 | kr.14,802.80 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |

