
GCJ32EC71H106MA01L | |
|---|---|
DigiKey Part Number | 490-GCJ32EC71H106MA01LTR-ND - Tape & Reel (TR) 490-GCJ32EC71H106MA01LCT-ND - Cut Tape (CT) 490-GCJ32EC71H106MA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32EC71H106MA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32EC71H106MA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.17200 | kr.41.72 |
| 50 | kr.3.24740 | kr.162.37 |
| 100 | kr.2.96140 | kr.296.14 |
| 500 | kr.2.47894 | kr.1,239.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.26319 | kr.2,263.19 |
| 2.000 | kr.2.14387 | kr.4,287.74 |
| 3.000 | kr.2.08413 | kr.6,252.39 |
| 5.000 | kr.2.01793 | kr.10,089.65 |
| 7.000 | kr.1.97922 | kr.13,854.54 |
| 10.000 | kr.1.94198 | kr.19,419.80 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

