4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ32DC72A475ME01L

DigiKey Part Number
490-GCJ32DC72A475ME01LTR-ND - Tape & Reel (TR)
490-GCJ32DC72A475ME01LCT-ND - Cut Tape (CT)
490-GCJ32DC72A475ME01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ32DC72A475ME01L
Description
CAP CER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ32DC72A475ME01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.091" (2.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.345
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.4.79300kr.47.93
50kr.3.75460kr.187.73
100kr.3.43440kr.343.44
500kr.2.89422kr.1,447.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.64917kr.2,649.17
2.000kr.2.51559kr.5,031.18
3.000kr.2.44868kr.7,346.04
5.000kr.2.37451kr.11,872.55
7.000kr.2.33115kr.16,318.05
10.000kr.2.28944kr.22,894.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500