68 µH Shielded Drum Core, Wirewound Inductor 275 mA 2.74Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32PN680MN0L

DigiKey Part Number
490-LQH32PN680MN0LTR-ND - Tape & Reel (TR)
490-LQH32PN680MN0LCT-ND - Cut Tape (CT)
490-LQH32PN680MN0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32PN680MN0L
Description
FIXED IND 68UH 275MA 2.74 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 275 mA 2.74Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32PN680MN0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
280mA
Shielding
Shielded
DC Resistance (DCR)
2.74Ohm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.917
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.38800kr.13.88
100kr.1.14120kr.114.12
1.000kr.0.93819kr.938.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.86757kr.1,735.14
4.000kr.0.81805kr.3,272.20
6.000kr.0.79043kr.4,742.58
10.000kr.0.75697kr.7,569.70
14.000kr.0.73574kr.10,300.36
20.000kr.0.71390kr.14,278.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750