Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
1206 (3216 Metric) 1,35mm

GCJ31MR71E225KA12L

DigiKey Part Number
490-16467-2-ND - Tape & Reel (TR)
490-16467-1-ND - Cut Tape (CT)
490-16467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31MR71E225KA12L
Description
CAP CER 2.2UF 25V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31MR71E225KA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.759
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.27400kr.12.74
50kr.0.93320kr.46.66
100kr.0.81980kr.81.98
500kr.0.65318kr.326.59
1.000kr.0.59891kr.598.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.54263kr.1,627.89
6.000kr.0.50925kr.3,055.50
9.000kr.0.48484kr.4,363.56
15.000kr.0.47400kr.7,110.00
21.000kr.0.46317kr.9,726.57
30.000kr.0.45276kr.13,582.80
36.000kr.0.44782kr.16,121.52
72.000kr.0.43304kr.31,178.88
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500