0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CR7LV333KW01L

DigiKey Part Number
490-GCJ31CR7LV333KW01LTR-ND - Tape & Reel (TR)
490-GCJ31CR7LV333KW01LCT-ND - Cut Tape (CT)
490-GCJ31CR7LV333KW01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CR7LV333KW01L
Description
CAP CER 0.033UF 630V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CR7LV333KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.43900kr.14.39
50kr.1.05880kr.52.94
100kr.0.94280kr.94.28
500kr.0.74610kr.373.05
1.000kr.0.68542kr.685.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.61742kr.1,234.84
4.000kr.0.57758kr.2,310.32
6.000kr.0.55762kr.3,345.72
10.000kr.0.53551kr.5,355.10
14.000kr.0.52259kr.7,316.26
20.000kr.0.51016kr.10,203.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250