3300 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31C5C2J332GX03L

DigiKey Part Number
490-GCM31C5C2J332GX03LTR-ND - Tape & Reel (TR)
490-GCM31C5C2J332GX03LCT-ND - Cut Tape (CT)
490-GCM31C5C2J332GX03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31C5C2J332GX03L
Description
CAP CER 3300PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31C5C2J332GX03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.608
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.27600kr.22.76
50kr.1.71820kr.85.91
100kr.1.54510kr.154.51
500kr.1.25392kr.626.96
1.000kr.1.16390kr.1,163.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.05878kr.2,117.56
4.000kr.0.99960kr.3,998.40
6.000kr.0.96998kr.5,819.88
10.000kr.0.93713kr.9,371.30
14.000kr.0.91794kr.12,851.16
20.000kr.0.89948kr.17,989.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000