
GCJ31CR71A106KA13L | |
|---|---|
DigiKey Part Number | 490-5848-2-ND - Tape & Reel (TR) 490-5848-1-ND - Cut Tape (CT) 490-5848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71A106KA13L |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71A106KA13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72600 | kr.27.26 |
| 50 | kr.2.07580 | kr.103.79 |
| 100 | kr.1.87540 | kr.187.54 |
| 500 | kr.1.53630 | kr.768.15 |
| 1.000 | kr.1.43151 | kr.1,431.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.30693 | kr.2,613.86 |
| 4.000 | kr.1.23801 | kr.4,952.04 |
| 6.000 | kr.1.20351 | kr.7,221.06 |
| 10.000 | kr.1.16526 | kr.11,652.60 |
| 14.000 | kr.1.14290 | kr.16,000.60 |
| 20.000 | kr.1.12139 | kr.22,427.80 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

