
GCJ31BR7LV153KW01L | |
|---|---|
DigiKey Part Number | 490-GCJ31BR7LV153KW01LTR-ND - Tape & Reel (TR) 490-GCJ31BR7LV153KW01LCT-ND - Cut Tape (CT) 490-GCJ31BR7LV153KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31BR7LV153KW01L |
Description | CAP CER 0.015UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.41400 | kr.14.14 |
| 50 | kr.1.03840 | kr.51.92 |
| 100 | kr.0.92310 | kr.92.31 |
| 500 | kr.0.73012 | kr.365.06 |
| 1.000 | kr.0.67046 | kr.670.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57984 | kr.1,739.52 |
| 6.000 | kr.0.54487 | kr.3,269.22 |
| 9.000 | kr.0.52735 | kr.4,746.15 |
| 15.000 | kr.0.50795 | kr.7,619.25 |
| 21.000 | kr.0.49662 | kr.10,429.02 |
| 30.000 | kr.0.48570 | kr.14,571.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

