0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BR72E153KXJ3L

DigiKey Part Number
490-GCJ21BR72E153KXJ3LTR-ND - Tape & Reel (TR)
490-GCJ21BR72E153KXJ3LCT-ND - Cut Tape (CT)
490-GCJ21BR72E153KXJ3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BR72E153KXJ3L
Description
CAP CER 0.015UF 250V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BR72E153KXJ3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 764
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.88800kr.8.88
50kr.0.63660kr.31.83
100kr.0.55980kr.55.98
500kr.0.43112kr.215.56
1.000kr.0.39150kr.391.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30208kr.906.24
6.000kr.0.28054kr.1,683.24
9.000kr.0.26974kr.2,427.66
15.000kr.0.25779kr.3,866.85
21.000kr.0.25080kr.5,266.80
30.000kr.0.24408kr.7,322.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000