
GCJ21BR72A473MA01L | |
|---|---|
DigiKey Part Number | 490-GCJ21BR72A473MA01LTR-ND - Tape & Reel (TR) 490-GCJ21BR72A473MA01LCT-ND - Cut Tape (CT) 490-GCJ21BR72A473MA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR72A473MA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR72A473MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.87500 | kr.8.75 |
| 50 | kr.0.63020 | kr.31.51 |
| 100 | kr.0.55480 | kr.55.48 |
| 500 | kr.0.42706 | kr.213.53 |
| 1.000 | kr.0.38775 | kr.387.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32957 | kr.988.71 |
| 6.000 | kr.0.30657 | kr.1,839.42 |
| 9.000 | kr.0.29506 | kr.2,655.54 |
| 15.000 | kr.0.28229 | kr.4,234.35 |
| 21.000 | kr.0.27483 | kr.5,771.43 |
| 30.000 | kr.0.26766 | kr.8,029.80 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

