Parametric Equivalent
Parametric Equivalent

GCJ21BR72A393KA01K | |
|---|---|
DigiKey Part Number | 490-GCJ21BR72A393KA01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ21BR72A393KA01K |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR72A393KA01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BR72A393KA01L | Murata Electronics | 0 | 490-GCJ21BR72A393KA01LTR-ND | kr.0.32957 | Parametric Equivalent |
| 0805Y1000393KET | Knowles Syfer | 0 | 0805Y1000393KET-ND | kr.3.34900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29227 | kr.2,922.70 |
| Unit Price without VAT: | kr.0.29227 |
|---|---|
| Unit Price with VAT: | kr.0.36534 |



