0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BR72A104KA01K

DigiKey Part Number
490-GCJ21BR72A104KA01KTR-ND - Tape & Reel (TR)
490-GCJ21BR72A104KA01KCT-ND - Cut Tape (CT)
490-GCJ21BR72A104KA01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BR72A104KA01K
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BR72A104KA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77.046
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.77200kr.7.72
50kr.0.55160kr.27.58
100kr.0.48350kr.48.35
500kr.0.36946kr.184.73
1.000kr.0.33436kr.334.36
2.500kr.0.29732kr.743.30
5.000kr.0.27501kr.1,375.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24934kr.2,493.40
20.000kr.0.23467kr.4,693.40
30.000kr.0.22733kr.6,819.90
50.000kr.0.21919kr.10,959.50
70.000kr.0.21444kr.15,010.80
100.000kr.0.20986kr.20,986.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750