0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BR71H474KA12L

DigiKey Part Number
490-5806-2-ND - Tape & Reel (TR)
490-5806-1-ND - Cut Tape (CT)
490-5806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BR71H474KA12L
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BR71H474KA12L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57.587
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00800kr.10.08
50kr.0.73040kr.36.52
100kr.0.64410kr.64.41
500kr.0.49984kr.249.92
1.000kr.0.45540kr.455.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38915kr.1,167.45
6.000kr.0.36309kr.2,178.54
9.000kr.0.35005kr.3,150.45
15.000kr.0.33561kr.5,034.15
21.000kr.0.32716kr.6,870.36
30.000kr.0.31904kr.9,571.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750