
GCJ21BR71H473KA01L | |
|---|---|
DigiKey Part Number | 490-5805-2-ND - Tape & Reel (TR) 490-5805-1-ND - Cut Tape (CT) 490-5805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71H473KA01L |
Description | CAP CER 0.047UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71H473KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.1.17100 | kr.11.71 |
| 50 | kr.0.86660 | kr.43.33 |
| 100 | kr.0.82180 | kr.82.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73316 | kr.2,199.48 |
| 6.000 | kr.0.72728 | kr.4,363.68 |
| 9.000 | kr.0.72422 | kr.6,517.98 |
| 15.000 | kr.0.72073 | kr.10,810.95 |
| 21.000 | kr.0.71864 | kr.15,091.44 |
| 30.000 | kr.0.71658 | kr.21,497.40 |
| 36.000 | kr.0.71559 | kr.25,761.24 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

