
GRM155R71E683KE14J | |
|---|---|
DigiKey Part Number | 490-GRM155R71E683KE14JTR-ND - Tape & Reel (TR) 490-GRM155R71E683KE14JCT-ND - Cut Tape (CT) 490-GRM155R71E683KE14JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E683KE14J |
Description | CAP CER 0.068UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E683KE14J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13300 | kr.1.33 |
| 50 | kr.0.08880 | kr.4.44 |
| 100 | kr.0.07480 | kr.7.48 |
| 500 | kr.0.05212 | kr.26.06 |
| 1.000 | kr.0.04520 | kr.45.20 |
| 2.500 | kr.0.03791 | kr.94.77 |
| 5.000 | kr.0.03356 | kr.167.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02329 | kr.1,164.50 |
| 100.000 | kr.0.02149 | kr.2,149.00 |
| 150.000 | kr.0.02058 | kr.3,087.00 |
| 250.000 | kr.0.01958 | kr.4,895.00 |
| 350.000 | kr.0.01900 | kr.6,650.00 |
| 500.000 | kr.0.01844 | kr.9,220.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

