
GCJ21BR71H334KA12L | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71H334KA12LTR-ND - Tape & Reel (TR) 490-GCJ21BR71H334KA12LCT-ND - Cut Tape (CT) 490-GCJ21BR71H334KA12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71H334KA12L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71H334KA12L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00800 | kr.10.08 |
| 50 | kr.0.73040 | kr.36.52 |
| 100 | kr.0.64410 | kr.64.41 |
| 500 | kr.0.49984 | kr.249.92 |
| 1.000 | kr.0.45540 | kr.455.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38915 | kr.1,167.45 |
| 6.000 | kr.0.36309 | kr.2,178.54 |
| 9.000 | kr.0.35005 | kr.3,150.45 |
| 15.000 | kr.0.33561 | kr.5,034.15 |
| 21.000 | kr.0.32716 | kr.6,870.36 |
| 30.000 | kr.0.31904 | kr.9,571.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

