2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BR71E225KA01L

DigiKey Part Number
490-GCJ21BR71E225KA01LTR-ND - Tape & Reel (TR)
490-GCJ21BR71E225KA01LCT-ND - Cut Tape (CT)
490-GCJ21BR71E225KA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BR71E225KA01L
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BR71E225KA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ21BR71E225KA01KMurata Electronics89.538490-GCJ21BR71E225KA01KCT-NDkr.2.41000Parametric Equivalent
C0805X225K3RACAUTOKEMET3.337399-C0805X225K3RACAUTOCT-NDkr.6.40000Parametric Equivalent
CGA4J3X7R1E225K125AETDK34.482445-173707-1-NDkr.3.55000Parametric Equivalent
In-Stock: 1.223
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.42700kr.14.27
50kr.1.05120kr.52.56
100kr.0.93520kr.93.52
500kr.0.74000kr.370.00
1.000kr.0.67971kr.679.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.58804kr.1,764.12
6.000kr.0.55272kr.3,316.32
9.000kr.0.53503kr.4,815.27
15.000kr.0.51543kr.7,731.45
21.000kr.0.50396kr.10,583.16
30.000kr.0.49294kr.14,788.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250