
GCJ21BR71C475KA01K | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71C475KA01KTR-ND - Tape & Reel (TR) 490-GCJ21BR71C475KA01KCT-ND - Cut Tape (CT) 490-GCJ21BR71C475KA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71C475KA01K |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71C475KA01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X475K4RACAUTO | KEMET | 9 | 399-15713-1-ND | kr.5.90000 | Parametric Equivalent |
| CGA4J3X7R1C475K125AE | TDK | 150.848 | 445-8788-1-ND | kr.3.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.48400 | kr.14.84 |
| 50 | kr.1.09180 | kr.54.59 |
| 100 | kr.0.97190 | kr.97.19 |
| 500 | kr.0.77056 | kr.385.28 |
| 1.000 | kr.0.70837 | kr.708.37 |
| 2.500 | kr.0.64282 | kr.1,607.05 |
| 5.000 | kr.0.60334 | kr.3,016.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.55453 | kr.5,545.30 |
| 20.000 | kr.0.52854 | kr.10,570.80 |
| 30.000 | kr.0.51552 | kr.15,465.60 |
| 50.000 | kr.0.50109 | kr.25,054.50 |
| 70.000 | kr.0.49265 | kr.34,485.50 |
| 100.000 | kr.0.48454 | kr.48,454.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

