Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BR71C474KA01L

DigiKey Part Number
490-GCJ21BR71C474KA01LTR-ND - Tape & Reel (TR)
490-GCJ21BR71C474KA01LCT-ND - Cut Tape (CT)
490-GCJ21BR71C474KA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BR71C474KA01L
Description
CAP CER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BR71C474KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.91500kr.9.15
50kr.0.66040kr.33.02
100kr.0.58180kr.58.18
500kr.0.45030kr.225.15
1.000kr.0.40966kr.409.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37724kr.1,131.72
6.000kr.0.34175kr.2,050.50
9.000kr.0.32471kr.2,922.39
15.000kr.0.30955kr.4,643.25
21.000kr.0.30729kr.6,453.09
30.000kr.0.29418kr.8,825.40
36.000kr.0.29369kr.10,572.84
72.000kr.0.28338kr.20,403.36
75.000kr.0.28272kr.21,204.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000