2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BR71C225KA13L

DigiKey Part Number
490-5801-2-ND - Tape & Reel (TR)
490-5801-1-ND - Cut Tape (CT)
490-5801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BR71C225KA13L
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BR71C225KA13L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.633
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.12200kr.11.22
50kr.0.81400kr.40.70
100kr.0.72020kr.72.02
500kr.0.56198kr.280.99
1.000kr.0.51329kr.513.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44027kr.1,320.81
6.000kr.0.41172kr.2,470.32
9.000kr.0.39743kr.3,576.87
15.000kr.0.38159kr.5,723.85
21.000kr.0.37233kr.7,818.93
30.000kr.0.36343kr.10,902.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500