
GCJ21BR71A225KA01L | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71A225KA01LTR-ND - Tape & Reel (TR) 490-GCJ21BR71A225KA01LCT-ND - Cut Tape (CT) 490-GCJ21BR71A225KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71A225KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71A225KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.90200 | kr.9.02 |
| 50 | kr.0.64760 | kr.32.38 |
| 100 | kr.0.57090 | kr.57.09 |
| 500 | kr.0.44134 | kr.220.67 |
| 1.000 | kr.0.40134 | kr.401.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35908 | kr.1,077.24 |
| 6.000 | kr.0.33784 | kr.2,027.04 |
| 9.000 | kr.0.31803 | kr.2,862.27 |
| 15.000 | kr.0.30854 | kr.4,628.10 |
| 21.000 | kr.0.30057 | kr.6,311.97 |
| 30.000 | kr.0.29290 | kr.8,787.00 |
| 36.000 | kr.0.28927 | kr.10,413.72 |
| 72.000 | kr.0.27750 | kr.19,980.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

