4700 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R92A472KA01D

DigiKey Part Number
490-GCJ188R92A472KA01DTR-ND - Tape & Reel (TR)
490-GCJ188R92A472KA01DCT-ND - Cut Tape (CT)
490-GCJ188R92A472KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R92A472KA01D
Description
CAP CER 4700PF 100V X8R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R92A472KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X8R2A472K080AETDK7.259445-173809-1-NDkr.1.46000Direct
In-Stock: 2.348
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.83100kr.8.31
50kr.0.59720kr.29.86
100kr.0.52430kr.52.43
500kr.0.40272kr.201.36
1.000kr.0.36518kr.365.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30017kr.1,200.68
8.000kr.0.27992kr.2,239.36
12.000kr.0.26978kr.3,237.36
20.000kr.0.25854kr.5,170.80
28.000kr.0.25197kr.7,055.16
40.000kr.0.24565kr.9,826.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500