
GCJ188R92A222KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R92A222KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R92A222KA01DCT-ND - Cut Tape (CT) 490-GCJ188R92A222KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R92A222KA01D |
Description | CAP CER 2200PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R92A222KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.83100 | kr.8.31 |
| 50 | kr.0.59720 | kr.29.86 |
| 100 | kr.0.52430 | kr.52.43 |
| 500 | kr.0.40272 | kr.201.36 |
| 1.000 | kr.0.36518 | kr.365.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30017 | kr.1,200.68 |
| 8.000 | kr.0.27992 | kr.2,239.36 |
| 12.000 | kr.0.26978 | kr.3,237.36 |
| 20.000 | kr.0.25854 | kr.5,170.80 |
| 28.000 | kr.0.25197 | kr.7,055.16 |
| 40.000 | kr.0.24565 | kr.9,826.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

