Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R72A472KA01D

DigiKey Part Number
490-5773-2-ND - Tape & Reel (TR)
490-5773-1-ND - Cut Tape (CT)
490-5773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R72A472KA01D
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R72A472KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.242
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.68500kr.6.85
50kr.0.48520kr.24.26
100kr.0.41600kr.41.60
500kr.0.32294kr.161.47
1.000kr.0.28742kr.287.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22003kr.880.12
8.000kr.0.18426kr.1,474.08
12.000kr.0.17994kr.2,159.28
20.000kr.0.17885kr.3,577.00
28.000kr.0.17487kr.4,896.36
40.000kr.0.17423kr.6,969.20
48.000kr.0.17393kr.8,348.64
96.000kr.0.17287kr.16,595.52
100.000kr.0.17281kr.17,281.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500