
GCJ188R72A472KA01D | |
|---|---|
DigiKey Part Number | 490-5773-2-ND - Tape & Reel (TR) 490-5773-1-ND - Cut Tape (CT) 490-5773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R72A472KA01D |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R72A472KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22175 | kr.887.00 |
| 8.000 | kr.0.18570 | kr.1,485.60 |
| 12.000 | kr.0.18135 | kr.2,176.20 |
| 20.000 | kr.0.18025 | kr.3,605.00 |
| 28.000 | kr.0.17623 | kr.4,934.44 |
| 40.000 | kr.0.17559 | kr.7,023.60 |
| 48.000 | kr.0.17529 | kr.8,413.92 |
| 96.000 | kr.0.17422 | kr.16,725.12 |
| 100.000 | kr.0.17416 | kr.17,416.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.23000 | kr.1.23 |
| 10 | kr.0.69000 | kr.6.90 |
| 50 | kr.0.48900 | kr.24.45 |
| 100 | kr.0.41930 | kr.41.93 |
| 500 | kr.0.32546 | kr.162.73 |
| 1.000 | kr.0.28967 | kr.289.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.68500 | kr.6.85 |
| 50 | kr.0.48520 | kr.24.26 |
| 100 | kr.0.41600 | kr.41.60 |
| 500 | kr.0.32294 | kr.161.47 |
| 1.000 | kr.0.28742 | kr.287.42 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

