
GCJ188R72A332KA01D | |
|---|---|
DigiKey Part Number | 490-5774-2-ND - Tape & Reel (TR) 490-5774-1-ND - Cut Tape (CT) 490-5774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R72A332KA01D |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R72A332KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.44900 | kr.4.49 |
| 50 | kr.0.31400 | kr.15.70 |
| 100 | kr.0.27180 | kr.27.18 |
| 500 | kr.0.20166 | kr.100.83 |
| 1.000 | kr.0.18012 | kr.180.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14357 | kr.574.28 |
| 8.000 | kr.0.13194 | kr.1,055.52 |
| 12.000 | kr.0.12612 | kr.1,513.44 |
| 20.000 | kr.0.11967 | kr.2,393.40 |
| 28.000 | kr.0.11590 | kr.3,245.20 |
| 40.000 | kr.0.11228 | kr.4,491.20 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

