Direct
Direct
Direct

GCJ188R72A222KA01D | |
|---|---|
DigiKey Part Number | 490-5775-2-ND - Tape & Reel (TR) 490-5775-1-ND - Cut Tape (CT) 490-5775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R72A222KA01D |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R72A222KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C222K4Z2A | KYOCERA AVX | 9.765 | 478-KAF15AR72A222KTCT-ND | kr.2.05000 | Direct |
| C0603X222K1RACAUTO | KEMET | 11.526 | 399-C0603X222K1RACAUTOCT-ND | kr.2.88000 | Direct |
| CEU3E2X7R2A222K080AE | TDK | 0 | 445-7855-1-ND | kr.0.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.52600 | kr.5.26 |
| 50 | kr.0.36800 | kr.18.40 |
| 100 | kr.0.31990 | kr.31.99 |
| 500 | kr.0.23896 | kr.119.48 |
| 1.000 | kr.0.21416 | kr.214.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17203 | kr.688.12 |
| 8.000 | kr.0.15867 | kr.1,269.36 |
| 12.000 | kr.0.15199 | kr.1,823.88 |
| 20.000 | kr.0.14458 | kr.2,891.60 |
| 28.000 | kr.0.14026 | kr.3,927.28 |
| 40.000 | kr.0.13609 | kr.5,443.60 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |




