
GCJ188R72A153KA01D | |
---|---|
DigiKey Part Number | 490-5770-2-ND - Tape & Reel (TR) 490-5770-1-ND - Cut Tape (CT) 490-5770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R72A153KA01D |
Description | CAP CER 0.015UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R72A153KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.67200 | kr.6.72 |
50 | kr.0.47740 | kr.23.87 |
100 | kr.0.38080 | kr.38.08 |
500 | kr.0.28314 | kr.141.57 |
1.000 | kr.0.25299 | kr.252.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.23357 | kr.934.28 |
8.000 | kr.0.17079 | kr.1,366.32 |
12.000 | kr.0.16317 | kr.1,958.04 |
20.000 | kr.0.16216 | kr.3,243.20 |
28.000 | kr.0.15489 | kr.4,336.92 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |