GCJ188R72A122KA01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.11403
Datasheet
1200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R72A122KA01D

DigiKey Part Number
490-GCJ188R72A122KA01DTR-ND - Tape & Reel (TR)
490-GCJ188R72A122KA01DCT-ND - Cut Tape (CT)
490-GCJ188R72A122KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R72A122KA01D
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R72A122KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.40600kr.4.06
50kr.0.28280kr.14.14
100kr.0.24470kr.24.47
500kr.0.18056kr.90.28
1.000kr.0.16078kr.160.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12763kr.510.52
8.000kr.0.11703kr.936.24
12.000kr.0.11172kr.1,340.64
20.000kr.0.10585kr.2,117.00
28.000kr.0.10242kr.2,867.76
40.000kr.0.09912kr.3,964.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000