1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R72A102KA01J

DigiKey Part Number
490-GCJ188R72A102KA01JTR-ND - Tape & Reel (TR)
490-GCJ188R72A102KA01JCT-ND - Cut Tape (CT)
490-GCJ188R72A102KA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R72A102KA01J
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R72A102KA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.259
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52000kr.5.20
50kr.0.36400kr.18.20
100kr.0.31640kr.31.64
500kr.0.23636kr.118.18
1.000kr.0.21182kr.211.82
2.500kr.0.18602kr.465.05
5.000kr.0.17048kr.852.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15321kr.1,532.10
20.000kr.0.14300kr.2,860.00
30.000kr.0.13790kr.4,137.00
50.000kr.0.13223kr.6,611.50
70.000kr.0.12893kr.9,025.10
100.000kr.0.12575kr.12,575.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750