5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R71H562KA01J

DigiKey Part Number
490-GCJ188R71H562KA01JTR-ND - Tape & Reel (TR)
490-GCJ188R71H562KA01JCT-ND - Cut Tape (CT)
490-GCJ188R71H562KA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R71H562KA01J
Description
CAP CER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R71H562KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.772
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41800kr.4.18
50kr.0.29040kr.14.52
100kr.0.25110kr.25.11
500kr.0.18526kr.92.63
1.000kr.0.16516kr.165.16
2.500kr.0.14400kr.360.00
5.000kr.0.13128kr.656.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11403kr.1,140.30
20.000kr.0.10585kr.2,117.00
30.000kr.0.10176kr.3,052.80
50.000kr.0.09722kr.4,861.00
70.000kr.0.09457kr.6,619.90
100.000kr.0.09202kr.9,202.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000