
GCJ188R71H333KA12D | |
|---|---|
DigiKey Part Number | 490-5852-2-ND - Tape & Reel (TR) 490-5852-1-ND - Cut Tape (CT) 490-5852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71H333KA12D |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71H333KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.51400 | kr.5.14 |
| 50 | kr.0.35760 | kr.17.88 |
| 100 | kr.0.31060 | kr.31.06 |
| 500 | kr.0.23200 | kr.116.00 |
| 1.000 | kr.0.20782 | kr.207.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16668 | kr.666.72 |
| 8.000 | kr.0.15363 | kr.1,229.04 |
| 12.000 | kr.0.14710 | kr.1,765.20 |
| 20.000 | kr.0.13987 | kr.2,797.40 |
| 28.000 | kr.0.13564 | kr.3,797.92 |
| 40.000 | kr.0.13157 | kr.5,262.80 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

