0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R71H223KA01D

DigiKey Part Number
490-5851-2-ND - Tape & Reel (TR)
490-5851-1-ND - Cut Tape (CT)
490-5851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R71H223KA01D
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R71H223KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.773
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.60200kr.6.02
50kr.0.42480kr.21.24
100kr.0.37030kr.37.03
500kr.0.27896kr.139.48
1.000kr.0.25100kr.251.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20309kr.812.36
8.000kr.0.18797kr.1,503.76
12.000kr.0.18041kr.2,164.92
20.000kr.0.17204kr.3,440.80
28.000kr.0.16714kr.4,679.92
40.000kr.0.16243kr.6,497.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000