
GCJ188R71H222KA01D | |
|---|---|
DigiKey Part Number | 490-5766-2-ND - Tape & Reel (TR) 490-5766-1-ND - Cut Tape (CT) 490-5766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71H222KA01D |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71H222KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.45000 | kr.4.50 |
| 50 | kr.0.31500 | kr.15.75 |
| 100 | kr.0.27260 | kr.27.26 |
| 500 | kr.0.20228 | kr.101.14 |
| 1.000 | kr.0.18068 | kr.180.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14402 | kr.576.08 |
| 8.000 | kr.0.13235 | kr.1,058.80 |
| 12.000 | kr.0.12651 | kr.1,518.12 |
| 20.000 | kr.0.12005 | kr.2,401.00 |
| 28.000 | kr.0.11627 | kr.3,255.56 |
| 40.000 | kr.0.11263 | kr.4,505.20 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

