0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R71H154KA01D

DigiKey Part Number
490-GCJ188R71H154KA01DTR-ND - Tape & Reel (TR)
490-GCJ188R71H154KA01DCT-ND - Cut Tape (CT)
490-GCJ188R71H154KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R71H154KA01D
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R71H154KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.63000kr.6.30
50kr.0.44360kr.22.18
100kr.0.38770kr.38.77
500kr.0.29346kr.146.73
1.000kr.0.26453kr.264.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22106kr.884.24
8.000kr.0.20915kr.1,673.20
12.000kr.0.19089kr.2,290.68
20.000kr.0.18974kr.3,794.80
28.000kr.0.16900kr.4,732.00
40.000kr.0.16838kr.6,735.20
48.000kr.0.16808kr.8,067.84
96.000kr.0.16705kr.16,036.80
100.000kr.0.16700kr.16,700.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250