
GCJ188R71H153KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R71H153KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R71H153KA01DCT-ND - Cut Tape (CT) 490-GCJ188R71H153KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71H153KA01D |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71H153KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R72A153KA01D | Murata Electronics | 2.941 | 490-5770-1-ND | kr.1.20000 | Upgrade |
| CEU3E2X7R1H153K080AE | TDK | 7.900 | 445-7847-1-ND | kr.1.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38700 | kr.3.87 |
| 50 | kr.0.26620 | kr.13.31 |
| 100 | kr.0.23080 | kr.23.08 |
| 500 | kr.0.16954 | kr.84.77 |
| 1.000 | kr.0.15083 | kr.150.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11789 | kr.471.56 |
| 8.000 | kr.0.10793 | kr.863.44 |
| 12.000 | kr.0.10294 | kr.1,235.28 |
| 20.000 | kr.0.09742 | kr.1,948.40 |
| 28.000 | kr.0.09419 | kr.2,637.32 |
| 40.000 | kr.0.09109 | kr.3,643.60 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

