
GCJ188R71H153KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R71H153KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R71H153KA01DCT-ND - Cut Tape (CT) 490-GCJ188R71H153KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71H153KA01D |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71H153KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.39200 | kr.3.92 |
| 50 | kr.0.27000 | kr.13.50 |
| 100 | kr.0.23410 | kr.23.41 |
| 500 | kr.0.17194 | kr.85.97 |
| 1.000 | kr.0.15297 | kr.152.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11957 | kr.478.28 |
| 8.000 | kr.0.10946 | kr.875.68 |
| 12.000 | kr.0.10440 | kr.1,252.80 |
| 20.000 | kr.0.09880 | kr.1,976.00 |
| 28.000 | kr.0.09553 | kr.2,674.84 |
| 40.000 | kr.0.09238 | kr.3,695.20 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

