1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R71H152KA01D

DigiKey Part Number
490-5767-2-ND - Tape & Reel (TR)
490-5767-1-ND - Cut Tape (CT)
490-5767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R71H152KA01D
Description
CAP CER 1500PF 50V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R71H152KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.413
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.54000kr.5.40
50kr.0.38060kr.19.03
100kr.0.33110kr.33.11
500kr.0.24806kr.124.03
1.000kr.0.22254kr.222.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14402kr.576.08
8.000kr.0.13235kr.1,058.80
12.000kr.0.12651kr.1,518.12
20.000kr.0.12005kr.2,401.00
28.000kr.0.11627kr.3,255.56
40.000kr.0.11263kr.4,505.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000