
GCJ188R71H103MA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R71H103MA01DTR-ND - Tape & Reel (TR) 490-GCJ188R71H103MA01DCT-ND - Cut Tape (CT) 490-GCJ188R71H103MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71H103MA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71H103MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.48900 | kr.4.89 |
| 50 | kr.0.33960 | kr.16.98 |
| 100 | kr.0.29510 | kr.29.51 |
| 500 | kr.0.21964 | kr.109.82 |
| 1.000 | kr.0.19644 | kr.196.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15720 | kr.628.80 |
| 8.000 | kr.0.14472 | kr.1,157.76 |
| 12.000 | kr.0.13848 | kr.1,661.76 |
| 20.000 | kr.0.13156 | kr.2,631.20 |
| 28.000 | kr.0.12752 | kr.3,570.56 |
| 40.000 | kr.0.12363 | kr.4,945.20 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

