10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R71H103KA01D

DigiKey Part Number
490-5762-2-ND - Tape & Reel (TR)
490-5762-1-ND - Cut Tape (CT)
490-5762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R71H103KA01D
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R71H103KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93.038
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.46900kr.4.69
50kr.0.32660kr.16.33
100kr.0.28360kr.28.36
500kr.0.21052kr.105.26
1.000kr.0.18814kr.188.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15027kr.601.08
8.000kr.0.13821kr.1,105.68
12.000kr.0.13218kr.1,586.16
20.000kr.0.12550kr.2,510.00
28.000kr.0.12160kr.3,404.80
40.000kr.0.11784kr.4,713.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000