1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R71H102MA01D

DigiKey Part Number
490-GCJ188R71H102MA01DTR-ND - Tape & Reel (TR)
490-GCJ188R71H102MA01DCT-ND - Cut Tape (CT)
490-GCJ188R71H102MA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R71H102MA01D
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R71H102MA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.40500kr.4.05
50kr.0.28040kr.14.02
100kr.0.24240kr.24.24
500kr.0.17902kr.89.51
1.000kr.0.15953kr.159.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11460kr.458.40
8.000kr.0.10481kr.838.48
12.000kr.0.09992kr.1,199.04
20.000kr.0.09450kr.1,890.00
28.000kr.0.09133kr.2,557.24
40.000kr.0.08828kr.3,531.20
48.000kr.0.08684kr.4,168.32
96.000kr.0.08199kr.7,871.04
100.000kr.0.08173kr.8,173.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750