
GCJ188R71E153KA01D | |
|---|---|
DigiKey Part Number  | 490-GCJ188R71E153KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R71E153KA01DCT-ND - Cut Tape (CT) 490-GCJ188R71E153KA01DDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GCJ188R71E153KA01D  | 
Description  | CAP CER  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GCJ188R71E153KA01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.38400 | kr.3.84 | 
| 50 | kr.0.26760 | kr.13.38 | 
| 100 | kr.0.23100 | kr.23.10 | 
| 500 | kr.0.17164 | kr.85.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.17847 | kr.713.88 | 
| 8.000 | kr.0.11585 | kr.926.80 | 
| 12.000 | kr.0.11057 | kr.1,326.84 | 
| 20.000 | kr.0.10473 | kr.2,094.60 | 
| 28.000 | kr.0.09482 | kr.2,654.96 | 
| 40.000 | kr.0.09443 | kr.3,777.20 | 
| 48.000 | kr.0.09424 | kr.4,523.52 | 
| 96.000 | kr.0.09125 | kr.8,760.00 | 
| 100.000 | kr.0.09097 | kr.9,097.00 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 

