


GCJ188R71E105KA01D | |
|---|---|
DigiKey Part Number | 490-14409-2-ND - Tape & Reel (TR) 490-14409-1-ND - Cut Tape (CT) 490-14409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71E105KA01D |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71E105KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.82900 | kr.8.29 |
| 50 | kr.0.59420 | kr.29.71 |
| 100 | kr.0.52150 | kr.52.15 |
| 500 | kr.0.40020 | kr.200.10 |
| 1.000 | kr.0.36272 | kr.362.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29787 | kr.1,191.48 |
| 8.000 | kr.0.27766 | kr.2,221.28 |
| 12.000 | kr.0.26754 | kr.3,210.48 |
| 20.000 | kr.0.25633 | kr.5,126.60 |
| 28.000 | kr.0.24978 | kr.6,993.84 |
| 40.000 | kr.0.24347 | kr.9,738.80 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

