0.039 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R71C393KA01J

DigiKey Part Number
490-GCJ188R71C393KA01JTR-ND - Tape & Reel (TR)
490-GCJ188R71C393KA01JCT-ND - Cut Tape (CT)
490-GCJ188R71C393KA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R71C393KA01J
Description
CAP CER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R71C393KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41800kr.4.18
50kr.0.29160kr.14.58
100kr.0.25300kr.25.30
500kr.0.18690kr.93.45
1.000kr.0.16662kr.166.62
2.500kr.0.14531kr.363.27
5.000kr.0.13248kr.662.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11846kr.1,184.60
20.000kr.0.11004kr.2,200.80
30.000kr.0.10582kr.3,174.60
50.000kr.0.10115kr.5,057.50
70.000kr.0.09843kr.6,890.10
100.000kr.0.09580kr.9,580.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000