
GCJ188R71C274KA01J | |
|---|---|
DigiKey Part Number | 490-GCJ188R71C274KA01JTR-ND - Tape & Reel (TR) 490-GCJ188R71C274KA01JCT-ND - Cut Tape (CT) 490-GCJ188R71C274KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71C274KA01J |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71C274KA01J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.49400 | kr.4.94 |
| 50 | kr.0.34620 | kr.17.31 |
| 100 | kr.0.30000 | kr.30.00 |
| 500 | kr.0.22358 | kr.111.79 |
| 1.000 | kr.0.20012 | kr.200.12 |
| 2.500 | kr.0.17538 | kr.438.45 |
| 5.000 | kr.0.16049 | kr.802.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14403 | kr.1,440.30 |
| 20.000 | kr.0.13426 | kr.2,685.20 |
| 30.000 | kr.0.12937 | kr.3,881.10 |
| 50.000 | kr.0.12395 | kr.6,197.50 |
| 70.000 | kr.0.12078 | kr.8,454.60 |
| 100.000 | kr.0.11773 | kr.11,773.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

